CYW920706WCDEVAL

Infineon Technologies
727-CYW920706WCDEVAL
CYW920706WCDEVAL

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 CYW920706WCDEVAL Eval Board

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€53.00 €53.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
CYW20706
2.4 GHz
3.3 V
Bluetooth
Brand: Infineon Technologies
Interface Type: I2C, I2S, JTAG, SPI, UART, USB
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Version: Version 4.2
Part # Aliases: SP005664421
Unit Weight: 281.870 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8543709990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

WICED IOT Platform

Infineon Technologies WICED IoT Platform is a portfolio of wireless technologies ranging from Wi-Fi® and BLUETOOTH® to microcontrollers (MCU) built specifically for the IoT. These design-ready, secure products streamline and simplify designs. Infineon has over 20 ecosystem partners working to crack persistent design problems.  

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

WICED™ CYW920706WCDEVAL Evaluation Kit

Infineon Technologies WICED™ CYW920706WCDEVAL Evaluation Kit enables the evaluation and development of single-chip BLUETOOTH® applications using CYW20706 devices. The CYW20706 is a single chip, Bluetooth dual-mode SoC that includes a baseband processor, an ARM Cortex- M3 processor, and a transceiver. The CYW20706 and CYW920706WCDEVAL Evaluation Kit are supported in the WICED studio. The WICED Studio is an SDK for the IoT which combines Wi-Fi and Bluetooth into a single integrated development environment. This kit operates at 2.4GHz and can interface with I2C, I2S, JTAG, SPI, UART, and USB.