CYBLE-343072-02

Infineon Technologies
727-CYBLE-343072-02
CYBLE-343072-02

Mfr.:

Description:
Bluetooth Modules - 802.15.1 BLE INDUSTRIAL AND IOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,185

Stock:
1,185 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€5.33 €5.33
€4.62 €46.20
€4.37 €109.25
€4.03 €403.00
€3.83 €957.50
Full Reel (Order in multiples of 500)
€3.21 €1,605.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Modules - 802.15.1
RoHS:  
BLE, Bluetooth 3.0
I2C, UART
12 dBm
1 Mb/s
- 94.5 dBm
2.48 GHz
2.5 V
3.6 V
- 30 C
+ 85 C
Reel
Cut Tape
MouseReel
Antenna Connector Type: Trace
Brand: Infineon Technologies
Core: ARM Cortex-M4
Dimensions: 21.89 mm x 13.31 mm x 1.95 mm
Frequency Range: 2.402 GHz to 2.48 GHz
Height: 1.95 mm
Length: 21.89 mm
Memory Size: 512 kB
Modulation Technique: GFSK
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 2.5 V to 3.6 V
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Shielding: Shielded
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Supply Current Receiving: 8 mA
Supply Current Transmitting: 18 mA
Tradename: AIROC
Type: USB Adapter
Width: 13.31 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

AIROC™ BLUETOOTH® & BLUETOOTH LE Modules

Infineon Technologies AIROC™ BLUETOOTH® and BLUETOOTH LE Modules assist users in developing Internet of Things (IoT) design quickly and efficiently. These modules greatly reduce development risk and accelerate time to market. Additionally, the modules are qualified by Bluetooth SIG and have received regulatory certification approval from organizations like FCC, ISED, MIC, and CE. This allows users to focus on creating unique IoT applications without worrying about the complexities of board bring-up, RF/spec testing, performance testing, and regulatory testing.