IXTH140P05T

IXYS
747-IXTH140P05T
IXTH140P05T

Mfr.:

Description:
MOSFETs -140 Amps -50V 0.008 Rds

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
54 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.21 €9.21
€5.52 €55.20
€5.28 €633.60

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
P-Channel
1 Channel
50 V
140 A
9 mOhms
- 15 V, 15 V
4 V
200 nC
- 55 C
+ 150 C
298 W
Enhancement
TrenchP
Tube
Brand: IXYS
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Fall Time: 25 ns
Forward Transconductance - Min: 44 S
Product Type: MOSFETs
Rise Time: 34 ns
Series: IXTH140P05
Factory Pack Quantity: 30
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 38 ns
Typical Turn-On Delay Time: 28 ns
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541500000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85415001
ECCN:
EAR99