IXGK100N170

IXYS
747-IXGK100N170
IXGK100N170

Mfr.:

Description:
IGBTs HIGH VOLT NPT IGBTS 1700V 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€54.73 €54.73
€47.91 €479.10

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
Si
TO-264-3
Through Hole
Single
1.7 kV
3 V
- 20 V, 20 V
170 A
830 W
- 55 C
+ 150 C
IXGK100N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 600 A
Gate-Emitter Leakage Current: 200 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 25
Subcategory: IGBTs
Unit Weight: 10.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.