IXBT42N170

IXYS
747-IXBT42N170
IXBT42N170

Mfr.:

Description:
IGBTs BIMOSFET 1700V 75A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,229

Stock:
3,229 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€31.15 €31.15
€23.91 €239.10

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: IGBTs
RoHS:  
REACH - SVHC:
Si
D3PAK-3 (TO-268-3)
SMD/SMT
Single
1.7 kV
2.8 V
- 20 V, 20 V
80 A
360 W
- 55 C
+ 150 C
IXBT42N170
Tube
Brand: IXYS
Continuous Collector Current Ic Max: 75 A
Product Type: IGBT Transistors
Factory Pack Quantity: 30
Subcategory: IGBTs
Tradename: BIMOSFET
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
ECCN:
EAR99

IXBH42N170 & IXBT42N170 IGBT Power Transistors

IXBH42N170 and IXBT42N170 IGBT Power Transistors are BIMOSFET™ Monolithic Bipolar MOS Transistors featuring high blocking voltage, fast switching, a high current handling capability, and MOS Gate turn-on for drive simplicity. IXYS IGBT Power Transistors are useful for a wide variety of applications, including AC motor speed control, uninterruptible power supplies (UPS), switched-mode and resonant-mode power supplies, capacitor discharge circuits, laser generators, AC switches, and pulser circuits.

Medical Equipment Solutions

Littelfuse Medical Equipment Solutions provide robust designed and quality components needed to help with reliable operating and equipment up-time. These solutions include ventilators, defibrillator, and ultrasounds. Littelfuse Medical Equipment Solutions are ideal for life support systems, patient care equipment, and patient monitoring systems.