CPC1302GS

IXYS Integrated Circuits
849-CPC1302GS
CPC1302GS

Mfr.:

Description:
Transistor Output Optocouplers Dual Optocoupler High-Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 477

Stock:
477 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.98 €2.98
€2.18 €21.80
€1.70 €170.00
€1.50 €750.00
€1.43 €1,430.00
€1.42 €3,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
€2.91
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
2 Channel
3750 Vrms
Photodarlington
1000 %
8000 %
70 uA
1.4 V
350 V
1.2 V
40 us
5 us
5 V
150 mW
- 40 C
+ 85 C
CPC1302
Tube
Brand: IXYS Integrated Circuits
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Current Transfer Ratio: 1000 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Tradename: Clare
Unit Weight: 23.375 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541490000
USHTS:
8542390090
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99