IS66WVC2M16ECLL-7010BLI

ISSI
870-WVC2M16EL7010BLI
IS66WVC2M16ECLL-7010BLI

Mfr.:

Description:
SRAM 32Mb,Pseudo SRAM,Asynch/Page/Burst CRAM 1.5, 2M x 16,70ns,1.7v 1.95v,54 Ball BGA (6x8 mm), RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.96 €5.96
€5.55 €55.50
€5.38 €134.50
€5.25 €262.50
€5.13 €513.00

Product Attribute Attribute Value Select Attribute
ISSI
Product Category: SRAM
RoHS:  
32 Mbit
2 M x 16
70 ns
Parallel
1.95 V
1.7 V
30 mA
- 40 C
+ 85 C
SMD/SMT
Brand: ISSI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: SRAM
Series: IS66WVC2M16EALL
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542324500
CNHTS:
8542320000
CAHTS:
8542320030
USHTS:
8542320041
MXHTS:
8542320201
ECCN:
EAR99

Pseudo SRAM/CellularRAM

ISSI Pseudo SRAM/CellularRAM Devices offer the best of both DRAM and SRAM features. ISSI PSRAM/CellularRAM has an SRAM-like architecture. Unlike DRAM, there is a hidden re-fresh feature that does not require a physical refresh. These CellularRAM devices are designed in accordance with the CellularRAM standards and are available in CRAM 1.5 and CRAM 2.0.