SLD48N-1DH2B-R

IDEC
199-SLD48N-1DH2B-R
SLD48N-1DH2B-R

Mfr.:

Description:
LED Displays & Accessories SLD 40x80mm 24VAC/LED disp

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€70.82 €70.82
€61.29 €612.90
€57.60 €5,760.00
500 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: LED Displays & Accessories
Combination Display Lights
15 mA
24 V
+ 40 C
- 20 C
Panel Mount
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: LED Displays
Factory Pack Quantity: 1
Subcategory: Displays
Touch Panel: Without Touch Panel
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541401000