LF3D-FB2B1

IDEC
199-LF3D-FB2B1
LF3D-FB2B1

Mfr.:

Description:
Industrial Light Bars & Light Strips Std Recessed Mt M12 Connector

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€274.54 €274.54
€270.43 €1,352.15

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Industrial Light Bars & Light Strips
RoHS:  
REACH - SVHC:
LED Light Bar
Daylight White
5700 K
307 mm
80 mm
21.6 VDC
26.4 VDC
1700 lm
IP65, IP67, IP67G
9.2 W
M12 Connector
Flush
LF3D
Brand: IDEC
Height: 27 mm
Housing Material: Aluminium
Lamp Type: LED
Life: 50000 Hour
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 30 C
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 1
Subcategory: LED Lighting
Tradename: LUMIFA
Unit Weight: 432.432 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9405423990
USHTS:
9405426000
ECCN:
EAR99

LUMIFA™ LF3D LED Lighting

IDEC LUMIFA™ LF3D LED Lighting features rugged construction that is environmentally resistant and suitable for use in machine tools. The series offers an IP67G / IP69K degree of protection with standard or diffused light distribution depending on machine tool needs. The lighting provides a daylight illumination color with 5700K typical color temperature and 1700lm typical luminous flux. The LF3D series delivers uniform illumination inside work areas, reduces the reflection from the light source, and enables the clear identification of chatter marks inside machine tools. The lighting is also equipped with a glare mode to protect operators from glare during maintenance. The robust design is compact, slim, and lightweight compared to conventional products. The wide variety of connector types and models offers flexibility. IDEC LUMIFA LF3D LED Lighting has an operating temperature range of -30°C to +55°C (no freezing).