LATD-2JWN

IDEC
199-LATD-2JWN
LATD-2JWN

Mfr.:

Description:
Based LED Lamps LED lamp 24VAC/DC white

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.61 €6.61
€5.62 €56.20
100 Quote

Product Attribute Attribute Value Select Attribute
IDEC
Product Category: Based LED Lamps
Brand: IDEC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illumination Colour: Cool White
Lamp Base Type: Fuse Style
Product: Based LEDs
Product Type: LED Replacement Lamps
Factory Pack Quantity: 1
Subcategory: LED Indication
Vf - Forward Voltage: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99