PICM200

Hyfix
392-PICM200
PICM200

Mfr.:

Description:
GNSS / GPS Development Tools RTK Rover with Raspberry Pi4B with case, SD card, dual-band GNSS antenna, USB Type-C cable, and 30 day GEODNET trial

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€339.70 €339.70

Product Attribute Attribute Value Select Attribute
Hyfix
Product Category: GNSS / GPS Development Tools
RoHS:  
Demonstration Kits
USB RTK Rover
5 V
Raspberry Pi
GNSS
Brand: Hyfix
Dimensions: 10 cm x 9 cm x 3 cm
Packaging: Each
Product Type: GPS Development Tools
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Protocol - WiFi - 802.11: WiFi
Series: RTK Rover
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Ethernet Rover Kit
Unit Weight: 598.752 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8526918090
USHTS:
8526910040
BRHTS:
85269100
ECCN:
7A994