TERMINAL CABLE, RJ45 TO USB

Hirschmann
566-942096001
TERMINAL CABLE, RJ45 TO USB

Mfr.:

Description:
Ethernet Cables / Networking Cables The terminal cable enables a local connection from an external management station to the serial interface of a network device.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€234.87 €234.87
€229.69 €2,296.90
€224.28 €5,607.00
€218.60 €10,930.00
100 Quote

Product Attribute Attribute Value Select Attribute
Hirschmann
Product Category: Ethernet Cables / Networking Cables
RJ45
USB
1.8 m (5.906 ft)
Black
Brand: Hirschmann
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Ethernet Cables / Networking Cables
Series: Miscellaneous Accessories
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 942096001
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
HIRSCHMANN