S6436

Heyco
836-S6436
S6436

Mfr.:

Description:
Cable Mounting & Accessories SUNRUNNER 90-2 CLIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 215

Stock:
215 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.11 €1.11
€0.944 €9.44
€0.886 €17.72
€0.842 €42.10
€0.801 €80.10
€0.742 €148.40
€0.645 €322.50
€0.575 €575.00
€0.54 €1,080.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Series: SunRunner
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Tradename: HEYClip
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99

HEYClip™ SunRunner ® 90° Cable Clips

Heyco HEYClip™ SunRunner® 90° Cable Clips feature double-compression, right-angle design, and mounts at a 90° angle to the original SunRunner®. These cable clips are designed for use with PV modules mounted in the landscape mode. PV modules with shorter-than-normal junction box cables cannot be dressed out to the sides of the module. The SunRunner® 90° cable clips are available in single, double, and four‑wire variants that fit panels up to 3.2mm thick. These cable clips are UL-certified (single‑ and double‑wire versions) and DFARS-compliant.