4700

Heyco
836-4700
4700

Mfr.:

Description:
Terminals T 101 S BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.259 €0.26
€0.224 €2.24
€0.198 €4.95
€0.172 €17.20
€0.151 €37.75
€0.135 €135.00
€0.105 €1,050.00
€0.097 €1,940.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Quick Disconnects
Tab
Solder
Male
Not Insulated
4.82 mm x 15.5 mm x 0.508 mm
Quick Connect Terminals
Bulk
Brand: Heyco
Insulation Material: Not Insulated
Length: 15.5 mm
Material: Brass
Product Type: Terminals
Factory Pack Quantity: 30000
Subcategory: Terminals
Width: 4.82 mm
Unit Weight: 22 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
USHTS:
8536904000