2949

Heyco
836-2949
2949

Mfr.:

Description:
Terminals 83-O ORANGE PP CONN Wire Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25,053

Stock:
25,053 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.248 €0.25
€0.212 €2.12
€0.179 €4.48
€0.162 €16.20
€0.133 €33.25
€0.112 €112.00
€0.086 €215.00
€0.082 €820.00
€0.08 €1,600.00

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Terminals
RoHS:  
Wire Terminal
Wire Connector
Twist
Insulated
22 AWG
14 AWG
Cable Mount / Free Hanging
Orange
Steel
Wire Connectors
Brand: Heyco
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminals
Factory Pack Quantity: 10000
Subcategory: Terminals
Unit Weight: 2.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
3926909090
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

Cable & Wire Management Components

Heyco Cable and Wire Management Components include cable connectors, clamps, and holders. These components manage cables by gathering, routing, and directing single or bundles of cables and closing open ends in wired systems. The clamps and holders are designed to be used at intervals in almost every electrical installation.