151-01648

HellermannTyton
329-15101648
151-01648

Mfr.:

Description:
Cable Mounting & Accessories Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 15 Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 280/ctn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3920   Multiples: 280
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.90 €7,448.00

Product Attribute Attribute Value Select Attribute
HellermannTyton
Product Category: Cable Mounting & Accessories
RoHS:  
Cable Mounts
Ratchet Clamp
Panel Mount
Polyamide (PA)
19.5 mm
34.9 mm
115.6 mm
Brand: HellermannTyton
Packaging: Bulk
Product: Cable Clamps
Series: B
Factory Pack Quantity: 280
Subcategory: Wire & Cable Management
Part # Aliases: 089306396154
Unit Weight: 29.159 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99