M3498-98

Harwin
855-M3498-98
M3498-98

Mfr.:

Description:
Test Plugs & Test Jacks 2.00MM TEST JACK BLACK, Au PLATING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,881

Stock:
9,881 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.80 €2.80
€2.38 €23.80
€2.23 €55.75
€2.12 €106.00
€2.01 €201.00
€1.89 €472.50
€1.80 €900.00
€1.71 €1,710.00
€1.69 €4,225.00

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Test Plugs & Test Jacks
RoHS:  
Test Jack
PC Tail
Black
5 A
Gold
Brand: Harwin
Contact Material: Phosphor Bronze
Insulation: Insulated
Insulation Material: Polyamide (PA)
Length: 11.5 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product: Test Jacks
Product Type: Test Plugs & Test Jacks
Factory Pack Quantity: 50
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1.5 kV
Part # Aliases: M1352-98
Unit Weight: 2.850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99