RRTT1921BK1

Hammond Manufacturing
546-RRTT1921BK1
RRTT1921BK1

Mfr.:

Description:
Racks & Rack Cabinets Table Top Relay Rack 21" x 19"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€163.57 €163.57
€143.56 €717.80
€141.40 €1,414.00
€140.83 €7,041.50
100 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Racks & Rack Cabinets
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RRTT
Open Frame Racks
2-Post Knockdown
1.7 ft
2 ft
Black
Steel
Brand: Hammond Manufacturing
Depth: 1 ft
Features: 14 gauge steel
Load Capacity: 350 lbs
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Not Available
Unit Weight: 8.401 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
9403991040
ECCN:
EAR99