P2068

Hammond Manufacturing
546-P2068

P2068

Mfr.:

Description:
Electrical Enclosure Accessories Inner Panel - 18.438 x 14.438 - Steel/Wht

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:

5 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
€-.--
Ext. Price:
€-.--
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€52.58 €52.58
€48.48 €242.40
€48.47 €484.70
€46.90 €1,172.50
€46.67 €2,333.50
€46.24 €4,624.00
€45.88 €11,470.00
500 Quote

Product Attribute Attribute Value
Hammond
Product Category: Electrical Enclosure Accessories
RoHS:  
Panels
Mounting
367 mm
367 mm
White
Brand: Hammond Manufacturing
IP Rating: IP66
Material: Aluminum
NEMA Rating: 4X
Packaging: Bulk
Product Type: Electrical Enclosures
Series: 14P
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 2.790 kg