C3R20208HCLO

Hammond Manufacturing
546-C3R20208HCLO
C3R20208HCLO

Mfr.:

Description:
Junction Boxes Type 3R Hinge Lift Off Cover - 20 x 20 x 8 - Steel/Gray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
6 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€251.46 €251.46
€224.90 €1,124.50

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Junction Boxes
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Screw Cover
Steel
Gray
1.667 ft
1.667 ft
IP24
3R
C3RHCLO
Brand: Hammond Manufacturing
Depth: 8 in
Housing Colour: Gray
Packaging: Bulk
Panel Height: 432 mm
Panel Width: 432 mm
Product: Junction Boxes
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Ventilation: Sealed
Unit Weight: 16.329 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99