1593XGY

Hammond Manufacturing
546-1593XGY
1593XGY

Mfr.:

Description:
Enclosures, Boxes & Cases ABS, Instrument 5.5x2.6x1.1" Grey

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.96 €7.96
€6.80 €34.00
€6.36 €63.60
€5.81 €145.25
€5.43 €271.50
€5.08 €508.00
€4.65 €1,162.50
€4.59 €2,295.00

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Hand Held Instrument
Acrylonitrile Butadiene Styrene (ABS)
Gray
Gray
5.5 in
2.6 in
1.1 in
IP54
UL 94 HB
1593
Brand: Hammond Manufacturing
Features: Ergonomically designed for a comfortable fit into the users hand
Housing Colour: Gray
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 90.718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
8538109000
CAHTS:
8538100000
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

1593 Plastic Enclosures for Development Boards

Hammond 1593 Series Plastic Enclosures for Development Boards provide the quality protection expected from Hammond at a cost-effective price. The enclosures are molded in a choice of black, gray, or translucent blue general-purpose ABS plastic with a satin texture. They are injection-molded and precision-machined to house seven of the most popular boards from Arduino, Beaglebone, and NXP.

1593 ABS Plastic Hand Held/Instrument Enclosures

Hammond Manufacturing 1593 ABS Plastic Hand Held/Instrument Enclosures are electronic instrument enclosures ideally suited for mounting printed circuit boards. These enclosures feature lap joint construction that provides protection against splashing water and dust accumulation. The 1593 enclosures are ergonomically designed to meet IP54 ratings and molded in a choice of grey, black, or transparent blue general-purpose ABS plastic. This Hammond Manufacturing ABS plastic comes with a satin texture. These enclosures are available in contoured panels, integrated battery compartment style, and with no panel options.