1590B

Hammond Manufacturing
546-1590B
1590B

Mfr.:

Description:
Miniature Cases – Industrial Diecast Unpainted 112x60x31mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,804

Stock:
2,804 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€10.27 €10.27
€8.96 €44.80
€8.55 €85.50
€7.49 €187.25
€7.07 €353.50
€6.50 €650.00
€6.40 €1,190.40

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Miniature Cases – Industrial
RoHS:  
Instrument
Diecast Aluminum
Natural
4.43 in
2.38 in
1.22 in
IP54
1590
Brand: Hammond Manufacturing
Cover Colour: Natural
Features: Interlocking Lid Provides Complete Rf Shielding
Housing Colour: Natural
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 62
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
7616991090
CAHTS:
8538100000
USHTS:
7616995160
JPHTS:
761699000
KRHTS:
8538100000
BRHTS:
76169900
ECCN:
EAR99

Audio Enclosures

Hammond Manufacturing Audio Enclosures feature a family of enclosures and cases with modification and rack-mounting accessories. The audio enclosure family includes the 1444 series Chassis, RM Rack-Mounted Instrument Enclosures, and 1590 and 1590 Stomp Box Diecast Aluminum Enclosures. The Hammond Manufacturing Audio Enclosure family also offers enclosure modification solutions for user customization, including cutouts, UV printing, pressed-in hardware, and more. The audio enclosures feature a rugged aluminum construction that protects audio transformers from harsh environments.

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.