146B

Hammond Manufacturing
546-146B
146B

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Output, 48 ct:3.2 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
7 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€26.17 €26.17
€23.22 €232.20
€22.47 €561.75
€21.85 €1,092.50
€21.02 €2,102.00
€20.36 €5,090.00
€20.21 €10,105.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
48 Ohms
3.2 Ohms
Single
Signal Level
1.63 in
0.88 in
0.81 in
146
Brand: Hammond Manufacturing
Power Rating: 700 mW
Primary Resistance: 2.4 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 300 mOhms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99