145L

Hammond Manufacturing
546-145L
145L

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, chassis mount, Driver, 4000:2600 ct ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€27.31 €27.31
€23.79 €237.90
€23.33 €583.25
€22.92 €1,146.00
€22.28 €2,228.00
€21.90 €5,475.00
€21.74 €10,870.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Wire Lead
150 Hz to 15 kHz
4 kOhms
2.6 kOhms
Signal Level
41.4 mm
22.35 mm
20.57 mm
145
Brand: Hammond Manufacturing
Current Rating: 8 mA
Maximum DC Current: 8 mA
Maximum DC Resistance: 340 Ohms
Power Rating: 135 mW
Primary Resistance: 340 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 100 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 45.359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99