1456PK4BKBK

Hammond Manufacturing
546-1456PK4BKBK
1456PK4BKBK

Mfr.:

Description:
Operator Console Enclosures 30 DEGREE SLOPE ALUM 10.2x14x4 BLK/BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€55.49 €55.49
€48.39 €241.95
€42.84 €428.40
€40.68 €1,017.00
€39.89 €7,978.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Black
Aluminum
10.2 in
14 in
4 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 1.647 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND