1456KE3BKBK

Hammond Manufacturing
546-1456KE3BKBK
1456KE3BKBK

Mfr.:

Description:
Operator Console Enclosures 30 DEGREE SLOPE ALUM 8.3x3x10 BLK/BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€42.85 €42.85
€40.73 €203.65
€40.27 €402.70
€39.59 €989.75
€38.59 €1,929.50
€38.39 €3,839.00
€38.06 €7,612.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Black
Aluminum
5.5 in
10 in
3 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 680.388 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND