1456FG4BKBK

Hammond Manufacturing
546-1456FG4BKBK
1456FG4BKBK

Mfr.:

Description:
Operator Console Enclosures 30 DEGREE SLOPE ALUM 6.5x7.2x4 BLK/BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€40.01 €40.01
€39.93 €199.65
€35.32 €353.20
€34.69 €867.25
€33.95 €1,697.50
€33.73 €3,373.00
€33.40 €6,680.00
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Operator Console Enclosures
RoHS:  
Sloped Console
Black
Aluminum
7.2 in
6.5 in
4 in
IP31
1456
Brand: Hammond Manufacturing
Cover Colour: Black
Housing Colour: Black
Product: Enclosures
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 648.637 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99

FEATURED PRODUCTS
HAMMOND