104K

Hammond Manufacturing
546-104K
104K

Mfr.:

Description:
Audio Transformers / Signal Transformers Audio transformer, potted, primary 20000ohms , secondary 1000 CT ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
3 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€29.37 €29.37
€29.33 €293.30
€28.43 €710.75
€27.93 €1,396.50
€27.47 €2,747.00
€27.17 €6,792.50
500 Quote

Product Attribute Attribute Value Select Attribute
Hammond
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Audio Transformers
Pin Terminal Transformers
20 kOhms
1 kOhms
Signal Level
104
Brand: Hammond Manufacturing
Primary Resistance: 790 Ohms
Product Type: Audio & Signal Transformers
Secondary Resistance: 125 Ohms
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Transformers
Unit Weight: 22.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538100090
CNHTS:
8504232900
CAHTS:
8538100000
USHTS:
8504314035
ECCN:
EAR99