G_03212_D-01

HUBER+SUHNER
455-G_03212_D-01
G_03212_D-01

Mfr.:

Description:
Coaxial Cables SOLD IN METERS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 303

Stock:
303
Can Dispatch Immediately
On Order:
92
Expected 25/03/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.78 €9.78
€9.50 €19.00
€8.94 €44.70
€8.72 €87.20
€8.17 €204.25
€7.77 €388.50
€7.38 €738.00
€6.37 €1,911.00

Product Attribute Attribute Value Select Attribute
HUBER+SUHNER
Product Category: Coaxial Cables
RoHS:  
50 Ohms
5.4 mm (0.213 in)
Tinned Copper
Polyurethane (PUR)
19 x 0.18
Brand: HUBER+SUHNER
Jacket Colour: Black
Maximum Temperature: + 85 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 100
Subcategory: Cable
Voltage Rating: 2.5 kV
Part # Aliases: 22512305
Unit Weight: 53.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99