ABD6004-DPIFW

HMS Networks
898-ABD6004-DPIFW
ABD6004-DPIFW

Mfr.:

Description:
Networking Modules DIN Rail - 4x1Gbit RJ45 - DPI/FW Perpetual License inc. 3Y support

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2,821.90 €2,821.90

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Networking Modules
RoHS:  
Anybus
Defender 6004
Network Appliances
Serial
4 Port
24 V
0 C
+ 50 C
Brand: HMS Networks
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 140.4 mm x 69.6 mm x 179.7 mm
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 1.470 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620000

FEATURED PRODUCTS
HMS NETWORKS