33990500000046

HARTING
617-33990500000046
33990500000046

Mfr.:

Description:
Fibre Optic Testing Fiber Checker 650nm 2,5mm / 1,25mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€515.22 €515.22

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Fibre Optic Testing
Fiber Checker
Used for checking defects of a fiber cable
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Fiber Optic Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
HARTING