33152430200380

HARTING
617-33152430200380
33152430200380

Mfr.:

Description:
Ribbon Cables / IDC Cables har-flex female 6pin Cable Assembly (AWG30/7 PVC), double ended (similar cable direction), w/o strain relief, PL1, 0.2m

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€11.61 €11.61
€9.26 €92.60
€9.25 €462.50
€8.98 €898.00
€8.56 €2,140.00
€8.28 €4,140.00
€7.83 €7,830.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ribbon Cables / IDC Cables
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ribbon Cables / IDC Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99

FEATURED PRODUCTS
HARTING