20312009201

HARTING
617-20312009201
20312009201

Mfr.:

Description:
Current Sensors – Industrial Current Sensor 2000A railway w. cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€330.49 €330.49
€278.82 €1,394.10
€259.21 €2,592.10
€259.19 €6,479.75
50 Quote

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Current Sensors – Industrial
RoHS:  
2 kA
Closed Loop
0.3 %
0 Hz to 100 kHz
Brand: HARTING
Core Size: 60.5 mm
Height: 135 mm
Length: 170 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 15 V to 24 V
Output Type: 33 mA
Product Type: Industrial Current Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 24 V
Supply Voltage - Min: 15 V
Type: Railway Current Sensor
Width: 52 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
9030333800

Hall Effect Current Sensors

HARTING Hall Effect Current Sensors provide current measurement in power electronic applications. These closed-loop sensors feature a current rating of 100A to 2kA, a DC to 100kHz frequency range, and 1µs or 3µs response time. HARTING Hall Effect Current Sensors measure different kinds of currents and are ideal for use in generators, electrical drives, switch-mode power supplies, and other power electronic applications.

FEATURED PRODUCTS
HARTING