10402912137

HARTING
617-10402912137
10402912137

Mfr.:

Description:
Heavy Duty Power Connectors HPTC 1400 Cable side for 2x150mm2, 2xM40 (16-20.5mm OD) IP65/67

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€786.70 €786.70
€764.99 €7,649.90

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
REACH - SVHC:
Connectors
1.4 kA
2 Position
Cable
3.6 kV
Side Entry
M40 x 2
Aluminum
Copper Alloy
IP67
Brand: HARTING
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: Cable
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
7616995190
ECCN:
EAR99

Han® HPTC High Performance Transformer Connectors

HARTING Han® High Performance Transformer Connectors (HPTC) feature straight housings and angled plugs with a current carrying capacity of up to 1400A. These robust, vibration-proof connectors offer easy installation, up to IP69 protection, and 360° shielding. The 16 coding options provide a flexible keying solution that eliminates mismating. The HARTING Han HPTC series has voltage ratings from 1800V to 3600V AC/DC and a wide temperature range of -40°C to +125°C or -55°C to +145°C. Typical applications include energy storage systems, power conversion equipment, heavy machinery power interfaces, and transportation.