09580081032

HARTING
617-09580081032
09580081032

Mfr.:

Description:
Heavy Duty Power Connectors UIC-IT 8 Pin WM Female Receptacle Kit (green)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
2
Expected 16/03/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€261.05 €261.05
€248.38 €2,483.80

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Heavy Duty Power Connectors
RoHS:  
Kits
1 A
8 Position
50 V
28 AWG
24 AWG
IP67, IP69
Brand: HARTING
Flammability Rating: UL 94 V-0
Housing Colour: Green
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

UIC IT Connectors

HARTING UIC IT Connectors feature a future-proof design and high-quality data transmission up to Cat 8. These connectors offer three additional variants beyond the existing UIC-compliant portfolio: 8, 8+16, or 8+8 poles. Due to these additional variants, signal and data transmission are enabled for door control or gigabit Ethernet for passenger information systems. Additional features include color coding for a clear visual indication, a spring-loaded latch with a breakaway function at 500N, and an IP69/67 protection rating. HARTING UIC IT Connectors are suitable for train communication networks (TCN).