09488223756030

HARTING
617-09488223756030
09488223756030

Mfr.:

Description:
Ethernet Cables / Networking Cables M12 X coded PushPull Cable 3M

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€76.45 €76.45
€67.88 €678.80
€59.72 €1,493.00
€56.87 €2,843.50
€56.02 €5,602.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Ethernet Cables / Networking Cables
RoHS:  
REACH - SVHC:
Cat 6a
M12
8 Position
RJ45
8 Position
Male / Male
3 m (9.843 ft)
Yellow
26 AWG
X Coded
Brand: HARTING
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Jacket Material: Polyurethane (PUR)
Product Type: Ethernet Cables / Networking Cables
Series: M12
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Part # Aliases: 09 48 822 3756 030
Unit Weight: 220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

M8 / M12 Connectors & Cordsets

HARTING M8 / M12 Connectors and Cordsets feature 2A-6A rated current carrying capacity and a rated voltage of 32V-250V. The HARTING M8 / M12 connectors are available in a wide range of specifications, including straight and angled connectors, male and female, shielded and unshielded in A, B, D, and X coding with mating panel feed-through connectors. These connectors offer IDC, crimp, and screw termination styles.

PCB Connection Technology Solutions

HARTING PCB Connection Technology Solutions include a comprehensive portfolio of connectors, terminal blocks, cordsets, and Ethernet interfaces. This HARTING product lineup for PCB Connection Technology Solutions is ideal for machinery, communications, controllers, drivers, sensors, and medical device applications.