09451251760

HARTING
617-09451251760
09451251760

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RJI HAN3A RJ45 HYBRID 10G PLUG PLAS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
30
Expected 21/04/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€49.30 €49.30
€41.91 €419.10
€41.28 €825.60
€37.41 €1,870.50
€35.62 €3,562.00
€35.43 €7,086.00

Product Attribute Attribute Value Select Attribute
HARTING
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
REACH - SVHC:
Connectors
Hybrid
Plug (Male)
RJ45
8P8C
Shielded
Cat 6
In-Line
Straight
IDC
IP67
16 A
- 40 C
+ 70 C
Black
User Selectable
Han3A
Application: 1G/2.5G/5G Base-T
Brand: HARTING
Contact Material: Nickel
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RO
Locking Mechanism: Push-Pull
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 10
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 09-45-125-1760 09 45 125 1760 9451251760
Unit Weight: 89 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Han® 3A Compact Connectors

HARTING Han® 3A Compact Connectors are designed for various markets, including machinery, robotics, transport, and energy. These connectors offer many options for power, signal, data, and pneumatics, including Han 3A RJ45 contact inserts available for different Ethernet transmission rates. Specifications include a 0.08mm2 to 10mm2 mm² cross-sectional range, up to 100A current rating, a 830V maximum voltage, and a 0°C to +40°C temperature range. HARTING Han 3A Compact Connectors are available with many hoods and housings with different surfaces ranging from plastic to stainless steel.