76PSB04ST

Grayhill
706-76PSB04ST
76PSB04ST

Mfr.:

Description:
DIP Switches/SIP Switches DIP Switch SPST (up is off) 4 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,536

Stock:
1,536 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.94 €3.94
€2.92 €61.32
€2.71 €284.55
€2.52 €635.04
€2.39 €1,204.56
€2.28 €2,298.24
€2.15 €5,418.00
€1.71 €8,582.49

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: DIP Switches/SIP Switches
RoHS:  
Tube
Non-Illuminated
4 Position
DIP
Piano
2.5 mm
SPST
Solder Pin
150 mA
30 VDC
76
Actuator Style: Piano
Brand: Grayhill
Contact Material: Copper Alloy
Contact Plating: Tin over Nickel
Life: 2000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Product Type: DIP Switches
Factory Pack Quantity: 21
Subcategory: Switches
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL