34CMSP12B2M6RT

Grayhill
706-34CMSP12B2M6RT
34CMSP12B2M6RT

Mfr.:

Description:
Toggle Switches SPDT ON-NONE-ON RA HZ MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.42 €6.42
€5.60 €56.00
€5.34 €133.50
€5.12 €256.00
€4.91 €491.00
€4.37 €1,092.50
€3.97 €1,985.00
€3.78 €3,780.00
€3.75 €9,375.00

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Toggle Switches
RoHS:  
Non-Illuminated
SPDT
ON - NONE - ON
PCB Mount, Right Angle
Solder Pin
400 mA
20 VAC
20 VDC
10-48
Toggle
Sealed
Gold
34C
Brand: Grayhill
Life: 30000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Toggle Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL