0UR01R01036.0

Gore
880-0UR01R01036.0
0UR01R01036.0

Mfr.:

Description:
RF Test Cables 18GHz 36in PHASEFLEX .305"OD SMA Ma/Ma

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,834.23 €1,834.23

Product Attribute Attribute Value Select Attribute
Gore
Product Category: RF Test Cables
RoHS:  
SMA
Plug (Male)
SMA
Plug (Male)
18 GHz
50 Ohms
3 ft
Mini-CP
100000 Cycle
Purple
85 %
Brand: Gore
Connector A Body Style: Straight
Connector B Body Style: Straight
Packaging: Bulk
Product Type: RF Test Cables
Series: Phaseflex
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: PHASEFLEX
Part # Aliases: 0UR01R010360
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
NOTICE - USE RESTRICTIONS APPLY. Not for use in food, drug,
cosmetic or medical device manufacturing, processing, or
packaging operations.

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-17

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99