233-250-ME15-19PN

Glenair
631-233-250-ME1519PN
233-250-ME15-19PN

Mfr.:

Description:
Circular MIL Spec Connector Light Wght Rcpt Herm MIL-DTL-38999/23

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Glenair
Product Category: Circular MIL Spec Connector
RoHS: N
19 Position
Pin (Male)
15-19
Receptacles
15
Jam Nut
MIL-DTL-38999
Solder Cup
Panel
7.5 A
Gold
Copper Alloy
233-250
Brand: Glenair
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum Alloy
Shell Plating: Nickel
Subcategory: Circular Connectors
Tradename: Code Red
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

CODE RED Hermetically-Sealed Interconnects

Glenair CODE RED Hermetically-Sealed Interconnects are used in vacuum or high-altitude applications to prevent moisture and other contaminants from damaging sensitive electronic equipment. Glenair CODE RED Hermetically-Sealed Interconnects feature durable hermetic sealing in a lightweight aluminum package. The connectors allow for the use of conventional gold-plated copper alloy contacts, significantly improving electrical performance. Better than 1 x 10-7 max leak-rate hermetic sealing offers reliable performance. CODE RED interconnects meet NASA outgassing requirements, as well as aerospace temperature and corrosion resistance standards.