1N8033-GA

GeneSiC Semiconductor
905-1N8033-GA
1N8033-GA

Mfr.:

Description:
SiC Schottky Diodes 650V, 5A, 225 Deg C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: SiC Schottky Diodes
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
1N80
Bulk
Brand: GeneSiC Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99