GX110CEC

GIGAVAC
682-GX110CEC
GX110CEC

Mfr.:

Description:
Contactors - Electromechanical CONTACTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4
Expected 14/04/2026
12
Expected 06/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€701.19 €701.19
€611.67 €7,340.04
30 Quote

Product Attribute Attribute Value Select Attribute
Sensata
Product Category: Contactors - Electromechanical
RoHS:  
1 Form X (SPST-NO-DM)
24 VDC
1 kA
DC Type
800 VDC
GX110
Brand: GIGAVAC
Coil Current: 640 mA
Coil Termination: Pin Connector
Contact Form: 1 Form X (SPST-NC)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 76.2 mm
IP Rating: IP67, IP69K
Length: 142.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 6
Subcategory: Contactors
Type: Hermetic Sealed
Width: 135.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

GX110 1000A Contactors

Gigavac GX110 1000A Contactors offer a 1000A current rating, 12VDC to 800VDC voltage range, and 100MΩ insulation resistance. These contactors feature a rugged EPIC® seal rated to +175°C, reducing the risk of fire or meltdown in overcurrent conditions. GX110 contactors are hermetically sealed and designed to meet UL 1604 for Class I and II, Division 2, and Class III for use in hazardous locations. Additional specifications include an IP67 rating for temporary water immersion for 30 minutes. Gigavac GX110 1000A Contactors have stainless steel nuts and mounting inserts for years of corrosion-free service.