USBTJ-06

GCT
640-USBTJ-06
USBTJ-06

Mfr.:

Description:
USB Connectors Silicone Gasket for use with USB Type-C Connectors

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,853

Stock:
2,853 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.138 €0.14
€0.09 €0.90
€0.08 €2.00
€0.069 €17.25
€0.065 €45.50
€0.062 €173.60
€0.05 €280.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: USB Connectors
RoHS:  
Accessories
USB Type C
Female
Bulk
Brand: GCT
Color: Black
Product Type: USB Connectors
Series: USB4736
Factory Pack Quantity: 700
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
3926909130
USHTS:
3926904590
JPHTS:
392690029
ECCN:
EAR99

USB4736 6-Pin Vertical IP67 USB Type-C® Connector

GCT USB4736 6-Pin Vertical IP67 USB Type-C® Connector is available in horizontal top-mount configurations with SMT contact pins and through-hole shell stakes to ensure exceptional PCB retention. This connector features a 3A current rating at a 48V voltage rating with 20,000 mating cycles. The USB4736 connector is suitable for the Pin-In-Paste (PIP) reflow solder process and is 100% tested for IP67 compliance. This USB connector includes a stainless steel shell and a UL 94V-0 plastic insulator. Typical applications include portable electronics, audio equipment, EPOS, alarm systems, security systems, consumer electronics, and gaming controllers.