BF100-08-A-C-0-0625-N-D

GCT
640-BF100-08AC625ND
BF100-08-A-C-0-0625-N-D

Mfr.:

Description:
Board to Board & Mezzanine Connectors 8w, 2mm Pitch Socket, DIL, SMT, Vert, No Peg, GF, Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 100
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.276 €828.00
€0.25 €2,500.00
€0.238 €4,760.00

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
BF100
Tube
Brand: GCT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 100
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

2mm B2B SIL/DIL Sockets & Headers

GCT 2mm B2B SIL/DIL Sockets & Headers offer a 2A current rating, 20mΩ contact resistance, and 500VAC dielectric withstanding voltage. These SIL/DIL sockets feature 2mm pitch, a single-row design, straight orientation, and carry 2 to 40 contacts. The BF085 has a top-entry design and through-hole PCB mounting type, while the BF090 is a surface-mount PCB type with dual-entry construction. GCT 2mm B2B SIL Sockets operate in the -40°C to +105°C temperature range.