FLUKE-1775

Fluke
676-FLUKE-1775
FLUKE-1775

Mfr.:

Description:
Power Analysers Power Quality Analyzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Power Analysers
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Power Quality Analyzer
69 Hz
Brand: Fluke
Height: 2.4 in
Input Voltage: 100 V to 600 V
Length: 11 in
Product Type: Analyzers
Factory Pack Quantity: 1
Subcategory: Test Equipment
True RMS: RMS
Width: 7.5 in
Part # Aliases: 5117278
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030390100
ECCN:
EAR99

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

Industrial Automation Control Panels

Fluke Tools for Industrial Automation Control Panels play a critical role in supporting control cabinet operations. From multimeters and thermal imagers to insulation testers and process calibrators, Fluke provides trusted, rugged instruments that help technicians quickly diagnose issues, verify performance, and ensure compliance with safety standards. Whether commissioning systems or maintaining existing infrastructure, Fluke tools are essential for professionals working inside the panel. Control cabinets are the heart of industrial automation systems, housing essential components that monitor and control machinery and processes. Ensuring the reliability, safety, and efficiency of these systems requires precise installation, regular maintenance, and accurate troubleshooting.

1770 Power Quality Analyzers

Fluke 1770 Power Quality Analyzers feature four inputs, ±8kV measurement range, and DC to 1MHz bandwidth range. These analyzers offer automatic measurements, a straightforward user interface and setup, and a simplified reporting platform. The 1770 series analyzers can be powered directly from the measurement circuit, eliminating the need for a power outlet or the use of a lengthy extension cord. Fluke 1770 Series Power Quality Analyzers come standard with the powerful Fluke Energy Analyze Plus software, which is designed to eliminate the hassles found with other multi-purpose application software.