FC7212-SS

Fascomp
728-FC7212-SS
FC7212-SS

Mfr.:

Description:
Screws & Fasteners 6-32 X .281

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.78 €195.00
€0.734 €367.00
€0.719 €719.00
€0.694 €1,735.00
€0.671 €3,355.00
€0.647 €6,470.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Screws & Fasteners
RoHS:  
Nuts
Round Thumb Nut
6-32
0.2813 in
Stainless Steel
Brand: Fascomp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Outside Diameter: 0.375 in
Product Type: Screws & Fasteners
Factory Pack Quantity: 50
Subcategory: Hardware
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7318160090
USHTS:
7318160060
JPHTS:
731816010
KRHTS:
7318160000
MXHTS:
7318160602
BRHTS:
73181600
ECCN:
EAR99