BM15C

Fanstel
308-BM15C
BM15C

Mfr.:

Description:
Bluetooth Modules - 802.15.1 Mini nRF54L15 BLE 6.0 module, 1.5MB flash, 256KB RAM, chip antenna

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,193

Stock:
1,193 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.83 €6.83
€6.27 €62.70
€5.69 €142.25
€5.13 €513.00
€4.86 €1,215.00
Full Reel (Order in multiples of 1000)
€4.13 €4,130.00

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Bluetooth Modules - 802.15.1
BLE, Bluetooth 6.0
I2C, SPI, UART, USB
8 dBm
250 kb/s
- 98 dBm
1.7 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Antenna: Chip
Brand: Fanstel
Core: ARM Cortex-M33
Height: 2 mm
Length: 10 mm
Memory Size: 256 kB
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.7 V to 3.6 V
Product: Bluetooth Modules
Product Type: Bluetooth Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4 (ANT, Thread, Zigbee)
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Protocol - Sub GHz: NFC
Protocol - WiFi - 802.11: WiFi
Shielding: Shielded
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Width: 15.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

BM15x Nordic nRF54 Based Modules

Fanstel BM15x Nordic nRF54 Based Modules are robust, highly flexible, ultra-low-power BLUETOOTH® Low Energy (BLE) modules utilizing Nordic nRF54L15 or nRF54L05 SoCs. The BM15x features an Arm® Cortex® M33 MCU at 128MHz, up to 1.524MB flash, an embedded 2.4GHz multi-protocol transceiver, up to 256KB RAM, and an integrated PCB trace antenna or a connection for an external antenna. These features enable quicker market time and reduced development costs.