9478102002

Fair-Rite
623-9478102002
9478102002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core EF12.6 Ind 800 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,931

Stock:
5,931 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5931 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.335 €0.34
€0.233 €2.33
€0.203 €5.08
€0.179 €8.95
€0.159 €15.90
€0.136 €34.00
€0.12 €60.00
€0.098 €98.00
€0.093 €446.40

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
12.7 x 6.35 x 3.6
800 nH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Height: 4.65 mm
Inside Length: 8.8 mm
Inside Width: 4.65 mm
Outside Height: 3.6 mm
Outside Length: 12.7 mm
Outside Width: 6.35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2400
Subcategory: Ferrites
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.