5678302021

Fair-Rite
623-5678302021
5678302021

Mfr.:

Description:
Ferrite Cores & Accessories 78 Pot Core P30/19 Ind 5700 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 515

Stock:
515 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€2.17 €2.17
€1.50 €15.00
€1.27 €31.75
€1.08 €108.00
€1.03 €218.36

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
56
Ferrite Cores
P Core
30 x 19
5.7 uH
25 %
78
Bulk
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inside Diameter: 20.6 mm
Outside Diameter: 30 mm
Outside Length: 9.4 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 212
Subcategory: Ferrites
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

TARIC:
8504901110
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
ECCN:
EAR99

Pot Cores

Fair-Rite POT Core configuration provides a high degree of self-shielding and facilitates gaping to enhance utility for a variety of magnetic designs. POT Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Fair-Rite POT Core is available in a range of sizes from P9/5S to P36/22 and 3 materials with Initial Permeability ranging from 2300 to 3000.